TL3AR005

TE Connectivity / AMP
279-TL3AR005
TL3AR005

Mfr.:

Description:
Current Sense Resistors - SMD 0.005 Ohms 1% 1 Watt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 761

Stock:
761 Can Dispatch Immediately
Quantities greater than 761 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,91 € 2,91 €
1,74 € 17,40 €
1,54 € 38,50 €
1,26 € 126,00 €
0,775 € 193,75 €
Full Reel (Order in multiples of 2000)
0,775 € 1.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
TL
5 mOhms
1 W
1 %
75 PPM / C
2512
6432
6.4 mm (0.252 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
- 65 C
+ 170 C
Thin Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Type: SMD Low Ohmic - Current Sense Resistors
Part # Aliases: 1625827-1
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99