TAD14147101-002

TE Connectivity / AMP
571-TAD14147101-002
TAD14147101-002

Mfr.:

Description:
Ethernet Cables / Networking Cables M12D4-MS-FRNC TYPE B GREEN-1.0M

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,28 € 17,28 €
16,24 € 162,40 €
15,78 € 394,50 €
14,41 € 720,50 €
13,73 € 1.373,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
M12
4 Position
No Connector
Male
1 m (3.281 ft)
Green
22 AWG
D Coded
IP67
250 V
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 4 A
Jacket Material: FRNC
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99