T2100102101-000

TE Connectivity / AMP
571-T2100102101-000
T2100102101-000

Mfr.:

Description:
Heavy Duty Power Connectors HCC-010-M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,42 € 7,42 €
6,68 € 66,80 €
6,29 € 125,80 €
6,11 € 366,60 €
5,09 € 509,00 €
4,84 € 1.258,40 €
4,58 € 2.290,00 €
4,26 € 4.260,00 €
4,23 € 10.575,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Inserts
30 A
10 Position
Screw
500 V
Male
Polyamide (PA)
20 AWG
12 AWG
Brand: TE Connectivity / AMP
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 20
Subcategory: Power Connectors
Unit Weight: 41,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.