T2032162201-007

TE Connectivity / AMP
655-T2032162201-007
T2032162201-007

Mfr.:

Description:
Heavy Duty Power Connectors HDD-108-F 109-216 HEAVYDUTY RECT SIBAS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,57 € 16,57 €
14,64 € 146,40 €
13,73 € 343,25 €
13,06 € 522,40 €
12,74 € 1.528,80 €
11,87 € 3.323,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HDD
Connectors
10 A
108 Position
Crimp
250 V
Polycarbonate (PC)
Gold
Copper Alloy
26 AWG
14 AWG
Bulk
Application: Power, Signal
Brand: TE Connectivity / AMP
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Rows: 6 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 5
Subcategory: Power Connectors
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

EN45545 Compliant HDC Inserts

TE Connectivity's (TE) EN45545 Compliant HDC Inserts comply with the European standard on flame retardancy for materials and products in railway rolling stock. The inserts for heavy-duty connectors provide a high level of flexibility when configuring railway connector systems. TE's HDC insert can be configured to hold anywhere from 1 to 216 pins and enable signal, data, and power to be transmitted via one single connector. The HDC inserts meet R22 and R23 requirements set on level HL3 and have an operating temperature of -40°C to 125°C.