STS1300PC04

TE Connectivity / AMP
506-STS1300PC04
STS1300PC04

Mfr.:

Description:
Slide Switches SP3T SLIDE SWITCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Slide Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Non-Illuminated
SP3T
ON - ON - ON
300 mA
125 VAC
SMD/SMT
Slide
Through Hole
Silver
Tube
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 HB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Switches
Part # Aliases: 1825161-1
Unit Weight: 1,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY