SMA-A0102FTDL8K2

TE Connectivity / AMP
279-SMAA0102FTDL8K2
SMA-A0102FTDL8K2

Mfr.:

Description:
MELF Resistors Metal Film Resistor MELF 8K2 102 0.3W

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.950

Stock:
2.950 Can Dispatch Immediately
Quantities greater than 2950 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,281 € 2,81 €
0,212 € 5,30 €
0,187 € 18,70 €
0,163 € 40,75 €
0,147 € 73,50 €
0,119 € 119,00 €
Full Reel (Order in multiples of 3000)
3.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: MELF Resistors
RoHS:  
SMA-A
8.2 kOhms
300 mW
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
MELF 0102
1.1 mm
2.2 mm
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / AMP
Mounting Style: PCB Mount
Product: MELF Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Part # Aliases: 5-2176314-8
Unit Weight: 7,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA-A MELF Resistors

TE Connectivity's (TE) SMA-A Metal Electrode Leadless Face (MELF) Resistors are metal film precision MELF resistors with an SMD-enabled structure. These resistors offer tight tolerance and low TCR (Temperature Coefficient of Resistance). The SMA-A resistors are available in three different sizes and six power ratings. Typical applications include automotive, industrial, telecommunication, and medical equipment.