RP73PF1E21RBTDF

TE Connectivity / AMP
279-RP73PF1E21RBTDF
RP73PF1E21RBTDF

Mfr.:

Description:
Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 21R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.226

Stock:
1.226 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,265 € 2,65 €
0,185 € 18,50 €
0,159 € 39,75 €
0,139 € 69,50 €
Full Reel (Order in multiples of 1000)
0,127 € 127,00 €
0,115 € 575,00 €
0,109 € 1.090,00 €
0,103 € 2.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RP73P
21 Ohms
0.1 %
25 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.3 mm (0.012 in)
- 55 C
+ 155 C
100 mW (1/10 W)
50 V
Brand: TE Connectivity / AMP
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Power Precision Resistors
Part # Aliases: 3-2176309-2
Unit Weight: 0,540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP73P High Power Precision Resistors

TE Connectivity's (TE) RP73P High Power Precision Resistors are stable thin film chip resistors offering increased power dissipation and higher temperature capabilities. These resistors offer a power rating of up to 1W. TE's RP73P high-power precision resistors are produced by sputtering a metal film onto high-grade alumina and protecting it with three complete printed layers. These resistors feature accurate and uniform physical dimensions to reduce placement problems. The RP73P resistors are designed for communications, industrial controls, instrumentation, and medical applications.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.