RP412010

TE Connectivity / AMP
655-RP412010
RP412010

Mfr.:

Description:
General Purpose Relays RELAY PWR 1POLE PCB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Quantities greater than 380 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,76 € 8,76 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
REACH - SVHC:
Miniature
10 VDC
1 Form C (SPDT-NO, NC)
8 A
Solder Pin
Through Hole
400 VAC
Non-Latching
Silver Nickel (AgNi)
29 mm
12.6 mm
25.5 mm
Bulk
Brand: TE Connectivity / AMP
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 1-1393231-0
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536490090
CAHTS:
8536690090
USHTS:
8536410020
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.