QC127

TE Connectivity / AMP
571-QC127
QC127

Mfr.:

Description:
Labels & Industrial Warning Signs OUT OF CAL DON'T USE

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 84 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,82 € 22,82 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Labels & Industrial Warning Signs
RoHS:
Labels and Signs
Vinyl
Red
0.5 in
2 in
Brand: TE Connectivity / AMP
Packaging: Bulk
Product Type: Labels
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 1878652-7
Unit Weight: 58,407 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
QCEE's Labels are sold by the pack only.
The pack size per label is listed below.

Mouser PN Pack Qty
571-L05AC Pack of 660
571-L05BU Pack of 660
571-L05GR Pack of 660
571-L05X Pack of 660
571-L20AC Pack of 200
571-L20BK Pack of 200
571-L20BU Pack of 200
571-L20GR Pack of 200
571-L20X Pack of 200
571-M1020 Pack of 100
571-M5031 Pack of 200
571-M5031A Pack of 160
571-M5031C Pack of 200
571-M5031R Pack of 200
571-M5031W Pack of 200
571-M5032C Pack of 200
571-MAM101 Pack of 160
571-MAM115 Pack of 160
571-MAM126 Pack of 160
571-MAM127 Pack of 160
571-MAM128 Pack of 160
571-MAM130 Pack of 160
571-MAM133 Pack of 160
571-MAM136 Pack of 160
571-MQC205BK Pack of 130
571-MQC205BR Pack of 130
571-MQC205BU Pack of 130
571-MQC205GR Pack of 130
571-MQC205GY Pack of 130
571-MQC205LB Pack of 130
571-MQC205LG Pack of 130
571-MQC205MG Pack of 130
571-MQC205OR Pack of 130
571-MQC205PK Pack of 130
571-MQC205RD Pack of 130
571-MQC205VT Pack of 130
571-MQC205YL Pack of 130
571-MQC555BK Pack of 160
571-MQC555BR Pack of 160
571-MQC555BU Pack of 160
571-MQC555GR Pack of 160
571-MQC555GY Pack of 160
571-MQC555LB Pack of 160
571-MQC555LG Pack of 160
571-MQC555MG Pack of 160
571-MQC555OR Pack of 160
571-MQC555RD Pack of 160
571-MQC555VT Pack of 160
571-MQC555YL Pack of 160
571-MQC555ZC Pack of 390
571-PM210BU Pack of 130
571-PM210GR Pack of 130
571-PM210OR Pack of 130
571-PM210RD Pack of 130
571-QAA375 Pack of 2880
571-QAA501 Pack of 1280
571-QAD502BK Pack of 1560
571-QAD502BU Pack of 1560
571-QAD502GR Pack of 1560
571-QAD502LG Pack of 1560
571-QAD502OR Pack of 1560
571-QAD502PK Pack of 1560
571-QAD502RD Pack of 1560
571-QAD502YL Pack of 1560
571-QAD502ZC Pack of 2028
571-QAL601 Pack of 500
571-QAL608 Pack of 500
571-QAL612 Pack of 500
571-QC101 Pack of 160
571-QC105 Pack of 160
571-QC118 Pack of 160
571-QC120 Pack of 160
571-QC126 Pack of 160
571-QC126S Pack of 160
571-QC127 Pack of 160
571-QC128 Pack of 160
571-QC129 Pack of 160
571-QC130 Pack of 160
571-QC131 Pack of 160
571-QC132 Pack of 160
571-QC133 Pack of 160
571-QC134 Pack of 160
571-QC135 Pack of 160
571-QC136 Pack of 160
571-QC136S Pack of 160
571-QC137 Pack of 160
571-QC142 Pack of 160
571-QC143 Pack of 160
571-QC145 Pack of 160
571-QC146 Pack of 160
571-QC148 Pack of 160
571-QC149 Pack of 160
571-QC155 Pack of 160
571-QC156 Pack of 160
571-QC164 Pack of 160
571-QC170 Pack of 160
571-QC172 Pack of 160
571-QC200AC Pack of 200
571-QC210AC Pack of 500
571-QC450AMBU Pack of 130
571-QCC226 Pack of 200
571-QCC227 Pack of 200
571-QCC236 Pack of 200
571-QCC306BK Pack of 144
571-QCC306BR Pack of 144
571-QCC306BU Pack of 144
571-QCC306GR Pack of 144
571-QCC306GY Pack of 144
571-QCC306LB Pack of 144
571-QCC306LG Pack of 144
571-QCC306MG Pack of 144
571-QCC306OR Pack of 144
571-QCC306PK Pack of 144
571-QCC306RD Pack of 144
571-QCC306VT Pack of 144
571-QCC306X Pack of 144
571-QCC306YL Pack of 144
571-QCC306ZC Pack of 208
571-QCC311BK Pack of 144
571-QCC311BR Pack of 144
571-QCC311BU Pack of 144
571-QCC311GR Pack of 144
571-QCC311GY Pack of 144
571-QCC311LB Pack of 144
571-QCC311LG Pack of 144
571-QCC311MG Pack of 144
571-QCC311OR Pack of 144
571-QCC311PK Pack of 144
571-QCC311RD Pack of 144
571-QCC311VT Pack of 144
571-QCC311YL Pack of 144
571-QCC311ZC Pack of 312
571-QCC330 Pack of 104
571-QCC351BK Pack of 200
571-QCC351LB Pack of 200
571-QCC351LG Pack of 200
571-QCC351OR Pack of 200
571-QCC351X Pack of 200
571-QCC351YL Pack of 200
571-QCC359 Pack of 200
571-QCC500 Pack of 200
571-QCC558 Pack of 200
571-QCC564 Pack of 200
571-QCC611 Pack of 200
571-QCCLIM Pack of 140
571-QCE10 Pack of 600
571-QCP650 Pack of 1
571-QGC100 Pack of 100
571-QLL401 Pack of 1000
571-QLL402 Pack of 1000
571-QLL403 Pack of 1000
571-QLL405 Pack of 1000
571-QLL406 Pack of 1000
571-QLL412 Pack of 1000
571-QLLD750GR Pack of 1000
571-QLLD750YL Pack of 1000
571-QMT101 Pack of 100
571-QMT106 Pack of 100
571-QMT121 Pack of 100
571-QMT123 Pack of 100
571-QMT211 Pack of 100
571-QMT212 Pack of 100
571-QMT213 Pack of 100
571-QMT214 Pack of 100
571-QMT215 Pack of 100
571-QMT216 Pack of 100
571-QMT222 Pack of 100
571-QPC01 Pack of 130
571-QPC02 Pack of 130
571-QTIDY Pack of 1
571-QUP12-136 Pack of 120
571-QUP12BK Pack of 120
571-QUP12BR Pack of 120
571-QUP12BU Pack of 120
571-QUP12GR Pack of 120
571-QUP12GY Pack of 120
571-QUP12LB Pack of 120
571-QUP12LG Pack of 120
571-QUP12MG Pack of 120
571-QUP12OR Pack of 120
571-QUP12RD Pack of 120
571-QUP12VT Pack of 120
571-QUP12YL Pack of 120
571-QUP3BK Pack of 30
571-QUP3BR Pack of 30
571-QUP3BU Pack of 30
571-QUP3GR Pack of 30
571-QUP3GY Pack of 30
571-QUP3LB Pack of 30
571-QUP3LG Pack of 30
571-QUP3MG Pack of 30
571-QUP3OR Pack of 30
571-QUP3RD Pack of 30
571-QUP3VT Pack of 30
571-QUP3YL Pack of 30
571-QUP3ZC Pack of 30
571-QUP6BK Pack of 60
571-QUP6BU Pack of 60
571-QUP6GR Pack of 60
571-QUP6LB Pack of 60
571-QUP6LG Pack of 60
571-QUP6RD Pack of 60
571-QUP6VT Pack of 60
571-QUP6YL Pack of 60


5-1210-20

Compliance Codes
CNHTS:
3919909000
USHTS:
3919905060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.