PT3S7SB5

TE Connectivity / AMP
655-PT3S7SB5
PT3S7SB5

Mfr.:

Description:
Plug-in Relays 3 form C 10A 115 VAC RED LED

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,67 € 27,67 €
25,37 € 253,70 €
25,26 € 631,50 €
24,56 € 1.228,00 €
22,82 € 2.282,00 €
22,56 € 5.640,00 €
21,79 € 10.895,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
115 VAC
3 Form C (3PDT-NO, NC)
10 A
Quick Connect
Socket
400 VAC
Non-Latching
4.845 kOhms
Silver Nickel (AgNi)
PT
Brand: TE Connectivity / AMP
Height: 29 mm
Length: 28 mm
Packaging: Bulk
Product Type: Industrial Relays
Factory Pack Quantity: 5
Subcategory: Relays
Width: 22.5 mm
Part # Aliases: 1-1415366-1
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Unfortunately Mouser is unable to process a quote for this part. Please visit www.tti.com to obtain a quote.

Please contact a Mouser Technical Sales Representative for
further information.

5-0625-1

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.