PL6

TE Connectivity / AMP
571-PL6
PL6

Mfr.:

Description:
Terminal Block Tools & Accessories Down Wire End Cap Plastic

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
1,97 € 19,70 €
1,87 € 37,40 €
1,85 € 370,00 €
1,75 € 875,00 €
1,64 € 1.640,00 €
1,34 € 2.680,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminal Block Tools & Accessories
RoHS:  
REACH - SVHC:
Accessories
Cover
Bulk
Brand: TE Connectivity / AMP
Product Type: Terminal Block Tools & Accessories
Series: SNK
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Part # Aliases: 1SNK900619R0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ENTRELEC SNK Terminal Blocks & Accessories

TE Connectivity's (TE) ENTRELEC SNK Terminal Blocks offer a range of terminal blocks with PI-Spring (Push-in and Spring), screw clamp, and pluggable technologies with common accessories. An asymmetrical design avoids mounting and wiring errors. Most accessories can be shared by the various mounting technologies. TE ENTRELEC SNK components are qualified for worldwide applications and severe environments such as hazardous locations, railways, marine, and solar applications.