PE0S0DM6E

TE Connectivity / AMP
592-PE0S0DM6E
PE0S0DM6E

Mfr.:

Description:
AC Power Entry Modules PE0S0DM6E=C7105

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,73 € 45,73 €
37,70 € 452,40 €
36,03 € 864,72 €
34,76 € 2.085,60 €
33,35 € 3.601,80 €
33,16 € 8.356,32 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
Yes
6 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
P
Brand: TE Connectivity / AMP
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 12
Subcategory: Power Entry
Part # Aliases: 4-1609155-1
Unit Weight: 150,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Corcom Medium Performance P Power Entry Modules

TE Connectivity's (TE) Corcom Medium Performance P Power Entry Modules provide better performance than the standard filter option and in a smaller size than the high-performance filter. These modules feature compact, two-stage filters with 3A, 6A, and 10A ratings. They are available with single or dual fuses and may be configured with an optional DPST switch. The filter mount style options include flanged, vertical or horizontal mounting ears, and snap-in. TE Corcom Medium Performance P Power Entry Modules are suitable for applications with increased attenuation requirements in higher frequencies where a smaller size is desirable.