PB6B2FM5M1CAL07S500

TE Connectivity / AMP
655-1-2329388-5
PB6B2FM5M1CAL07S500

Mfr.:

Description:
Pushbutton Switches PB OFF/ON FC Yellow Blue LED IP68 .5m L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,75 € 8,75 €
8,51 € 85,10 €
7,22 € 180,50 €
6,11 € 611,00 €
5,81 € 1.743,00 €
5,65 € 2.825,00 €
5,50 € 5.500,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
Standard Switches
Subminiature
Illuminated
SPST
Bushing Mount
OFF - (ON)
LED
Blue
Round, Flat
200 mA
50 VDC
125 VAC
IP68
Solder Lug
Yellow
Gold
Bulk
Actuator Style: Round
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 17.5 mm
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 1-2329388-5
Unit Weight: 19,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

IP68 Sub-Miniature Pushbutton Switches

TE Connectivity's IP68 Sub-Miniature Pushbutton Switches are high-quality switches that comprise various cap styles and LED illumination options. These pushbutton switches offer normally open and normally closed versions. The IP68 sub-miniature pushbutton switches use LED illumination technology for long-term reliability. These pushbutton switches are available as high cap, round cap, flat cap and LED flat cap actuator variants. The sub-miniature push buttons offer 500mm leaded options that provide ease of installation without any need for soldering.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.