MT323012

TE Connectivity / AMP
655-MT323012
MT323012

Mfr.:

Description:
Plug-in Relays 3PDT 10A 12VDC POWER MULTIMODE RELAY

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Power Relays
Multimode
12 VDC
3 Form C (3PDT-NO, NC)
10 A
Plug In
Socket
400 VAC
Non-Latching
110 Ohms
Silver Nickel (AgNi)
MT
Brand: TE Connectivity / AMP
Height: 57 mm
Length: 35.5 mm
Packaging: Bulk
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Width: 35.5 mm
Part # Aliases: 8-1393091-3
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.