MT321048

TE Connectivity / AMP
655-MT321048
MT321048

Mfr.:

Description:
Plug-in Relays 3PDT 10A 48VDC POWER MULTIMODE RELAY

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Multimode
48 VDC
3 Form C (3PDT-NO, NC)
10 A
Plug In
Socket
400 VAC
Non-Latching
1.9 kOhms
Silver Nickel (AgNi)
MT
Brand: TE Connectivity / AMP
Compliance: VDE, C-UR-US
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Height: 57 mm
Length: 35.6 mm
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Width: 35.5 mm
Part # Aliases: 7-1393091-1
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99