MT221048

TE Connectivity / AMP
655-MT221048
MT221048

Mfr.:

Description:
Plug-in Relays DPDT 10A 48VDC POWER MULTIMODE RELAY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,72 € 15,72 €
14,95 € 149,50 €
12,02 € 300,50 €
11,92 € 596,00 €
11,62 € 1.162,00 €
11,36 € 2.840,00 €
10,82 € 5.410,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
RoHS:  
Power Relays
Multimode
48 VDC
2 Form C (DPDT-NO, NC)
10 A
Plug In
Socket
400 VAC
Non-Latching
1.9 kOhms
Silver Nickel (AgNi)
MT
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Height: 57 mm
Length: 35.5 mm
Packaging: Bulk
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Width: 35.5 mm
Part # Aliases: 5-1393090-1
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99