MSS4200RG04

TE Connectivity / AMP
506-MSS4200RG04
MSS4200RG04

Mfr.:

Description:
Slide Switches 4PDT R/A Act Gold Instrumentation grad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,97 € 7,97 €
7,00 € 70,00 €
6,93 € 173,25 €
6,48 € 648,00 €
6,08 € 1.520,00 €
5,92 € 2.072,00 €
5.250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Slide Switches
RoHS:  
Non-Illuminated
4PDT
ON - ON
400 mA
20 VDC
Through Hole
Standard
Through Hole
Brand: TE Connectivity / AMP
Product Type: Slide Switches
Factory Pack Quantity: 350
Subcategory: Switches
Travel: 2 mm
Part # Aliases: 1825265-2
Unit Weight: 2,893 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY