MPT35C1K0F

TE Connectivity / AMP
279-MPT35C1K0F
MPT35C1K0F

Mfr.:

Description:
Thick Film Resistors - Through Hole MPT35 1K0 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,78 € 7,78 €
7,34 € 73,40 €
6,23 € 155,75 €
5,87 € 293,50 €
5,66 € 566,00 €
5,50 € 1.650,00 €
5,23 € 2.615,00 €
5,15 € 5.150,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - Through Hole
RoHS:  
REACH - SVHC:
CGS MPT
1 kOhms
35 W
1 %
50 PPM / C
- 65 C
+ 150 C
350 V
15.3 mm
Radial
Tube
4.8 mm
5.33 mm
Thick Film Resistors Leaded
Power Resistor
10.41 mm
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Package/Case: TO-220-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Part # Aliases: 6-2176430-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99