KU-90143

TE Connectivity / AMP
655-KU-90143
KU-90143

Mfr.:

Description:
Plug-in Relays BASIC OPEN RELAY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,56 € 21,56 €
21,49 € 214,90 €
18,26 € 456,50 €
17,24 € 1.724,00 €
15,99 € 3.997,50 €
14,68 € 7.340,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
Power Relays
Standard
10 A
Quick Connect
Through Hole
240 VAC
KU
Brand: TE Connectivity / AMP
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 7-1393111-3
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.