KS500B1/4

TE Connectivity / AMP
506-KS500B-1/4
KS500B1/4

Mfr.:

Description:
Knobs & Dials BK AL W/ IND LN SKRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 62 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,62 € 9,62 €
9,40 € 94,00 €
8,89 € 222,25 €
8,14 € 407,00 €
7,67 € 767,00 €
7,23 € 1.807,50 €
7,01 € 3.505,00 €
6,89 € 6.890,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob with Skirt
1/4 in
13 mm
16 mm
Aluminum
Fluted with Skirt
Black
Line on Side and Skirt
KS
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Indicator Colour: Silver
Product Type: Knobs & Dials
Factory Pack Quantity: 50
Subcategory: Knobs & Dials
Part # Aliases: 1437623-4
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
USHTS:
4016996050
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY