KAS500B1/8

TE Connectivity / AMP
506-KAS-500B-1/8
KAS500B1/8

Mfr.:

Description:
Knobs & Dials 1.5" NAT ALUM KNOB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Quantities greater than 79 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,78 € 14,78 €
14,61 € 365,25 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob with Skirt
1/8 in
13 mm
16 mm
Aluminum
Fluted
Black
Line on Skirt
KAS
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Part # Aliases: 3-1437621-0 3-1437621
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616991099
CNHTS:
8533900000
USHTS:
7616995190
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY