KAP-11AY-24

TE Connectivity / AMP
655-KAP-11AY-24
KAP-11AY-24

Mfr.:

Description:
Plug-in Relays DPDT 5A 24VAC 85Ohm Relay Socket

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,95 € 99,95 €
80,47 € 804,70 €
75,18 € 1.879,50 €
74,42 € 3.721,00 €
72,84 € 7.284,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
RoHS:  
Power Relays
Industrial
24 VAC
2 Form C (DPDT-NO, NC)
5 A
Plug In
Panel Mount
240 VAC
Non-Latching
85 Ohms
84 mA
Silver (Ag)
Brand: TE Connectivity / AMP
Height: 34.9 mm
Length: 48.8 mm
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Width: 37.3 mm
Part # Aliases: 9-1393099-5
Unit Weight: 74 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.