JJFV0UG380NONMRTR

TE Connectivity / AMP
506-JJFV0UG380NONMTR
JJFV0UG380NONMRTR

Mfr.:

Description:
Detector Switches JJF Detector Switch 4.7x3.8x2.3 GW VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 785

Stock:
785 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,714 € 7,14 €
0,676 € 16,90 €
0,662 € 33,10 €
0,621 € 62,10 €
0,591 € 147,75 €
0,574 € 287,00 €
Full Reel (Order in multiples of 900)
0,544 € 489,60 €
0,532 € 957,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Detector Switches
RoHS:  
Vertical
40 gf
2.6 mm
1 mA
5 VDC
Gull Wing Lead
Reel
Cut Tape
Brand: TE Connectivity / AMP
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: JJF
Factory Pack Quantity: 900
Subcategory: Switches
Part # Aliases: 2331370-1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JJ Detector Switches

TE Connectivity's (TE) Alcoswitch JJ Detector Switches are low-profile devices offered in a wide range of sizes and suited for a wide variety of applications, including automotive and telecommunications. TE's JJ Detector Switches include horizontal or vertical actuated options and gull-winged, J-leaded, and through-hole mounting possibilities. These switches feature a wide range of contact ratings from 1mA to 100mA.