FC-325-3

TE Connectivity / AMP
655-FC-325-3
FC-325-3

Mfr.:

Description:
Industrial Relays 115VAC 50/60HZ STYLE 1 SLDR HOOK STUD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
942,96 € 942,96 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS: N
Chassis Mount
Military/Aerospace Relays
Mid Range Relay
Solder Hook
3 Form X (3PST)
25 A
Solder Hook
Non-Latching
115 VAC
160 Ohms
600 mA
115 VAC, 28 VDC
Silver Cadmium Oxide (AgCdO)
FC-325
1.531 in
1.531 in
1.68 in
Brand: TE Connectivity / AMP
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 4-1617806-2
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
MXHTS:
8541100101
BRHTS:
85364900
ECCN:
EAR99

FC-325 Series Relays

TE Connectivity (TE) FC-325 Series Relays are designed for extreme environments. The compact, hermetically sealed, non-latching relays are all welded and lightweight. The relays are 3PST/NO (DM), 25A and feature a double make/break contact design for a higher capability. The FC-325 series is built in accordance with MIL-PRF-6106, qualified to MS27418 and ideal for aerospace, defence and marine markets.
Learn more