DRM10RA04

TE Connectivity / AMP
506-DRM10RA04
DRM10RA04

Mfr.:

Description:
Coded Rotary Switches BCD R/A PLSTC SHAFT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Coded Rotary Switches
RoHS:  
10 Position
Shaft
PCB Mount
Solder Terminal
Tube
Actuator Style: Shaft
Brand: TE Connectivity / AMP
Current Rating: 400 mA
Illuminated: Non-Illuminated
Lamp Type: -
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Rotary Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: 1825008-6
Unit Weight: 2,042 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY