CIRPSE06T2410PV0N

TE Connectivity / AMP
571-SE06T2410PV0N
CIRPSE06T2410PV0N

Mfr.:

Description:
Circular MIL Spec Connector FREE PIN CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,01 € 48,01 €
10 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
RoHS:  
REACH - SVHC:
7 Position
Without Pin Contacts
24-10
Plugs
24
In-Line
MIL-DTL-5015
Crimp
Cable
46 A
Gold
Copper Alloy
CIRP
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mating Style: Reverse Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Black Zinc Cobalt
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Part # Aliases: Y5015-000000006334
Unit Weight: 70,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

CIRP Modular Bayonet Lock Connectors

TE Connectivity's (TE) CIRP (MIL-C-5015 STYLE) Modular Bayonet Lock Connectors offer flexible arrangements with a rugged and reliable mechanical performance. The low fire hazard connector family is rated to IP67 (when mated) and can withstand up to 2800V/46A. The range includes 8 shell sizes (18 to 40), 9 contact arrangements (7 to 60 ways) with contact sizes 16, 12, and 8AWG. TE's CIRP connectors are qualified to NF F 61 030 norm and are approved for use on railway equipment by SNCF, RATP, Alstom Transport, Bombardier, and LUL.