CIRP2015GPL

TE Connectivity / AMP
571-CIRP2015GPL
CIRP2015GPL

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories GROMMET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,35 € 8,35 €
10 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS:  
MIL-DTL-5015
Accessories
Grommet
CIRP
Shell Size 20
Bulk
Brand: TE Connectivity / AMP
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Part # Aliases: Y5015-000000077954
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
4016935050
JPHTS:
401693000
KRHTS:
4016930000
BRHTS:
40169300
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CIRP Modular Bayonet Lock Connectors

TE Connectivity's (TE) CIRP (MIL-C-5015 STYLE) Modular Bayonet Lock Connectors offer flexible arrangements with a rugged and reliable mechanical performance. The low fire hazard connector family is rated to IP67 (when mated) and can withstand up to 2800V/46A. The range includes 8 shell sizes (18 to 40), 9 contact arrangements (7 to 60 ways) with contact sizes 16, 12, and 8AWG. TE's CIRP connectors are qualified to NF F 61 030 norm and are approved for use on railway equipment by SNCF, RATP, Alstom Transport, Bombardier, and LUL.