CIRP1819GSL

TE Connectivity / AMP
571-CIRP1819GSL
CIRP1819GSL

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories GROMMET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS:  
MIL-DTL-5015
Accessories
Grommet
CIRP
Shell Size 18
Bulk
Brand: TE Connectivity / AMP
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Part # Aliases: Y5015-000000077956
Unit Weight: 2,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CIRP Modular Bayonet Lock Connectors

TE Connectivity's (TE) CIRP (MIL-C-5015 STYLE) Modular Bayonet Lock Connectors offer flexible arrangements with a rugged and reliable mechanical performance. The low fire hazard connector family is rated to IP67 (when mated) and can withstand up to 2800V/46A. The range includes 8 shell sizes (18 to 40), 9 contact arrangements (7 to 60 ways) with contact sizes 16, 12, and 8AWG. TE's CIRP connectors are qualified to NF F 61 030 norm and are approved for use on railway equipment by SNCF, RATP, Alstom Transport, Bombardier, and LUL.