CIRBP24ECHSA

TE Connectivity / AMP
571-CIRBP24ECHSA
CIRBP24ECHSA

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters 90 DEGREE HEATSHRINK SCREEN ADAPTOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Strain Reliefs & Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Adapters
MIL-DTL-5015
24
Aluminum Alloy
Right Angle
CIRP
Bulk
Brand: TE Connectivity / AMP
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Part # Aliases: Y5015-000000078003
Unit Weight: 50,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CIRP Modular Bayonet Lock Connectors

TE Connectivity's (TE) CIRP (MIL-C-5015 STYLE) Modular Bayonet Lock Connectors offer flexible arrangements with a rugged and reliable mechanical performance. The low fire hazard connector family is rated to IP67 (when mated) and can withstand up to 2800V/46A. The range includes 8 shell sizes (18 to 40), 9 contact arrangements (7 to 60 ways) with contact sizes 16, 12, and 8AWG. TE's CIRP connectors are qualified to NF F 61 030 norm and are approved for use on railway equipment by SNCF, RATP, Alstom Transport, Bombardier, and LUL.