C44780-000

TE Connectivity / AMP
571-C44780-000
C44780-000

Mfr.:

Description:
Wire Labels & Markers HX-SCE-1K-9.5-50-S1-9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 2.640,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
HX-SCE
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 2-1201133-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917320090
USHTS:
3917320050
ECCN:
EAR99

HX-SCE Low Fire Hazard (LFH) Marker Sleeves

TE Connectivity's (TE) HX-SCE Low Fire Hazard (LFH) Marker Sleeves are designed for wire and cable identification in locations where fire is a risk to humans or equipment. The cut marker sleeves feature a specially developed radiation cross-linked material organized in a ladder format for easy use. The TE HX-SCE LFH Marker Sleeves function with low toxic fumes, low smoke, low heat release rate, and zero halogen. The HX-SCE series is self-extinguishing, burn-resistant, and key industrial- and rail-fluid-resistant. The marker sleeves are available from 2.4mm to 38.1mm and offer a 2:1 shrink ratio. The HX-SCE marker sleeves are ideal for mass transit, railways, aerospace, marine, and industrial applications.