BDS2A100150RK

TE Connectivity / AMP
279-BDS2A100150RK
BDS2A100150RK

Mfr.:

Description:
Planar Resistors - Chassis Mount BDS 2 A 100 150R 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,82 € 93,82 €
92,20 € 922,00 €
48,19 € 1.204,75 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Planar Resistors - Chassis Mount
RoHS:  
BDS
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Part # Aliases: 1614782-4
Unit Weight: 40,824 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99