BDS2A100100RK

TE Connectivity / AMP
279-BDS2A100100RK
BDS2A100100RK

Mfr.:

Description:
Planar Resistors - Chassis Mount 100 Ohms 100W 150PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,98 € 112,98 €
61,78 € 617,80 €
55,62 € 1.390,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Planar Resistors - Chassis Mount
RoHS:  
100 Ohms
100 W
10 %
Solder Lug
150 PPM / C
37.8 mm
25.4 mm
15.5 mm
- 55 C
+ 125 C
BDS
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Part # Aliases: 1614782-1
Unit Weight: 34,019 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99