AVC22LS04FE13T5A04

TE Connectivity / AMP
506-AVC22LS0E13T5A04
AVC22LS04FE13T5A04

Mfr.:

Description:
Pushbutton Switches AVC22L Flat S04 Red RL 500mm/1x6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,00 € 60,00 €
51,75 € 517,50 €
47,58 € 2.379,00 €
41,99 € 4.199,00 €
41,98 € 10.495,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
AVC22
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red
Round
1 A
24 VDC
IP68
Wire Lead
Silver
Actuator Material: Aluminum
Actuator Style: Flush
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 22 mm
Life: 50000000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: 2342837-4
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

AVC Anti-Vandal Illuminated Capacitive Switches

TE Connectivity's AVC Anti-Vandal Illuminated Capacitive Switches feature a contact range of 5V to 24VDC / 1A and a 10mA illumination power consumption rating. The AVC pushbutton switches offer an IP68 rating and 16mm, 19mm, and 22mm diameter bushings, allowing for a wide range of applications. TE AVC Capacitive Switches are ideal for shipping equipment, strict access control systems, and automotive electronics.