ALR-7060-VPS

TE Connectivity / AMP
571-ALR-7060-VPS
ALR-7060-VPS

Mfr.:

Description:
Lighting Connectors ALR-SST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.000 Can Dispatch in 20 Days
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 1.032,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Circular Twist & Lock
3 Position
Quick Connect
Copper Alloy
Polybutylene Terephthalate (PBT)
ALR-7000
Bulk
Brand: TE Connectivity / AMP
Color: Black
Mounting Style: Through Hole
Product Type: Lighting Connectors
Factory Pack Quantity: 100
Subcategory: Power
Voltage Rating: 120 VAC
Part # Aliases: HK379T-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.