ADPA04S04

TE Connectivity / AMP
506-ADPA04S04
ADPA04S04

Mfr.:

Description:
DIP Switches/SIP Switches SWITCH DIP SPST PIANO 4POS SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,60 € 16,00 €
1,15 € 28,75 €
1,08 € 113,40 €
0,998 € 279,44 €
0,963 € 505,58 €
0,937 € 951,06 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
4 Position
DIP
Piano
2.54 mm
SPST
Solder Terminal
100 mA
24 VDC
Actuator Style: Piano
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 35
Subcategory: Switches
Part # Aliases: 4-1571999-5
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.