A101MDCG04

TE Connectivity / AMP
506-A101MDCG04
A101MDCG04

Mfr.:

Description:
Toggle Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,27 € 5,27 €
4,96 € 49,60 €
4,85 € 97,00 €
4,25 € 212,50 €
3,98 € 398,00 €
3,66 € 732,00 €
3,37 € 1.685,00 €
3,35 € 3.350,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - ON
Panel Mount, PCB Mount
Solder Pin
2 A, 5 A
125 VAC, 250 VAC
28 VDC
1/4-40
Bat
Epoxy
Gold
Gemini A
Actuator Style: Bat
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: GEMINI
Part # Aliases: 2-1825136-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99