963920-1

TE Connectivity / AMP
571-963920-1
963920-1

Mfr.:

Description:
Terminals STOSSVERBINDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
43 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 30000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 5.670,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Splices
Butt Splice
Crimp
Not Insulated
24 AWG
20 AWG
Cable Mount / Free Hanging
Tin
Copper
Bulk
Brand: TE Connectivity / AMP
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536698000
JPHTS:
8536900002
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.