936372-1

TE Connectivity / AMP
571-936372-1
936372-1

Mfr.:

Description:
Automotive Connectors 090/250 HYB 12P PLUG ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335

Stock:
335 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,20 € 12,00 €
1,01 € 101,00 €
0,972 € 291,60 €
0,79 € 395,00 €
0,774 € 774,00 €
0,751 € 1.877,50 €
0,727 € 3.635,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
12 Position
4 mm, 5 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
Natural
Application: Signal, Wire-to-Device/Board
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Contact Type: Socket
Description/Function: Multilock Connector System, Housing for Female Terminals
Height: 18.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 39.5 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Width: 25 mm
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.