926539-3

TE Connectivity / AMP
571-926539-3
926539-3

Mfr.:

Description:
Terminals FASTON ISOL HUELSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.302

Stock:
9.302 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,136 € 1,36 €
0,121 € 3,03 €
0,115 € 11,50 €
0,103 € 25,75 €
0,094 € 94,00 €
0,089 € 178,00 €
0,083 € 498,00 €
0,082 € 820,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Accessories
Housing
Female
Insulated
Black
Bulk
Brand: TE Connectivity / AMP
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Polyamide (PA)
Length: 24.4 mm
Material: Polyamide (PA)
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Width: 8 mm
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8538906000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99