926522-2

TE Connectivity / AMP
571-926522-2
926522-2

Mfr.:

Description:
Terminals 2 WAY POSI-LOK HOUSING(T TYP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.169

Stock:
3.169
Can Dispatch Immediately
On Order:
4.000
Expected 6/15/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,335 € 3,35 €
0,299 € 7,48 €
0,285 € 28,50 €
0,255 € 63,75 €
0,243 € 243,00 €
0,227 € 567,50 €
0,206 € 824,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Accessories
Housing
Male
Insulated
Natural
Bulk
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Length: 24.3 mm
Material: Nylon
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Unit Weight: 1,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.