925603-2

TE Connectivity / AMP
571-925603-2
925603-2

Mfr.:

Description:
Terminals 250 FASTIN-ON REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.877

Stock:
6.877
Can Dispatch Immediately
On Order:
24.000
Expected 8/10/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,367 € 3,67 €
0,328 € 8,20 €
0,312 € 31,20 €
0,285 € 71,25 €
0,272 € 272,00 €
0,261 € 652,50 €
0,25 € 1.250,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Female
Not Insulated
6.35 mm x 0.81 mm
16 AWG
Push-In
Tin
Bronze
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Insulation Material: Not Insulated
Length: 19.2 mm
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 16 AWG
Unit Weight: 608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
MXHTS:
8536904000
BRHTS:
85389090
ECCN:
EAR99