917724-1

TE Connectivity / AMP
571-917724-1
917724-1

Mfr.:

Description:
Headers & Wire Housings 2.5 S.D.LOCK HDR ASSY 4P H/PRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 111 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,523 € 5,23 €
0,39 € 97,50 €
0,37 € 366,30 €
0,323 € 1.705,44 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
4 Position
2.5 mm (0.098 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
Wire-to-Board
- 30 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Contact Material: Brass
Current Rating: 3 A
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 330
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
Unit Weight: 1,224 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.