91391-1

TE Connectivity / AMP
571-91391-1
91391-1

Mfr.:

Description:
Crimpers / Crimping Tools SDE ERGO TL & DIE MICRO MNL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
10
Expected 8/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
553,72 € 553,72 €
513,29 € 2.566,45 €
496,82 € 4.968,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Crimpers / Crimping Tools
RoHS:  
REACH - SVHC:
Crimpers
Crimp Tool
SDE PEW 12 Micro
Brand: TE Connectivity / AMP
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: PRO-CRIMPER
Unit Weight: 705,336 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Commercial Hand Crimping Tools

TE Connectivity's (TE) Commercial Hand Crimping Tools offer a modular, field-ready solution for engineers who demand flexibility without compromising crimp quality. Designed around the Standard Die Envelope (SDE) system, these tools support numerous interchangeable die sets, enabling compatibility with more than 4000 connectors. The PRO-CRIMPER III, ERGOCRIMP, and SDE-SA hand tools are engineered with ergonomic handles, ratchet-controlled crimp cycles, and high-carbon steel construction for durability and repeatability. Whether in R&D labs, industrial maintenance, or on-site installations, TE Commercial Hand Crimping Tools adapt to a wide range of terminal sizes and wire gauges, reducing the need for multiple tools. Features such as the angled head design and reduced handle force requirements enhance comfort during extended use, while precision locators ensure accurate terminal placement. These tools are ideal for automotive, networking, and general industrial applications where consistent, specification-compliant crimps are essential.