880219-4

TE Connectivity / AMP
571-880219-4
880219-4

Mfr.:

Description:
Terminals TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.392

Stock:
5.392 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5392 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,677 € 6,77 €
0,604 € 15,10 €
0,575 € 57,50 €
0,539 € 134,75 €
0,513 € 256,50 €
0,488 € 488,00 €
0,464 € 928,00 €
Full Reel (Order in multiples of 4000)
0,417 € 1.668,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
3/8 in
13 AWG
Screw
Tin
Reel
Cut Tape
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Insulation Material: Not Insulated
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Wire Gauge: 13 AWG
Unit Weight: 3,288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99