822-AG11D

TE Connectivity / AMP
571-822-AG11D
822-AG11D

Mfr.:

Description:
IC & Component Sockets 822-AG11D SOCKET ASSY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Quantities greater than 125 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
4,01 € 40,10 €
3,04 € 66,88 €
2,99 € 131,56 €
2,89 € 317,90 €
2,67 € 704,88 €
2,58 € 1.305,48 €
2,50 € 2.530,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
RoHS: N
DIP / SIP Sockets
22 Position
2 Row
Open Frame
2.54 mm
Through Hole
Gold
7.62 mm
- 55 C
+ 125 C
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: IC & Component Sockets
Factory Pack Quantity: 22
Subcategory: IC & Component Sockets
Part # Aliases: 7-1437537-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99