801429-000

TE Connectivity / AMP
650-801429-000
801429-000

Mfr.:

Description:
Hook-up Wire PRICE PER FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 9.150,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hook-up Wire
RoHS: N
White
1 ft
19 x 34
Ethylene Tetrafluoroethylene (ETFE)
600 V
Silver Plated Copper
+ 200 C
Spec 55
Hook-up Wire
22 AWG
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 0.0455 in
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Part # Aliases: 9-1196195-5 55PC0214-22-9CS2502
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499900
USHTS:
8544493080
MXHTS:
8544493080
ECCN:
EAR99