8-324485-1

TE Connectivity / AMP
571-8-324485-1
8-324485-1

Mfr.:

Description:
Terminals WIRE CAP RED 0.080 -0 .115

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 745

Stock:
745 Can Dispatch Immediately
Quantities greater than 745 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,585 € 5,85 €
0,548 € 13,70 €
0,465 € 46,50 €
0,439 € 131,70 €
0,355 € 355,00 €
0,333 € 832,50 €
0,317 € 1.585,00 €
0,302 € 3.020,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,18 €
Min:
1
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,46 €
Min:
1

Similar Product

TE Connectivity 324485
TE Connectivity
Terminals UNSTRIPPED WIRE CAP red

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Splices
Closed End
Crimp
Female
Insulated
Cable Mount / Free Hanging
Red
Tin
Copper
Bulk
Brand: TE Connectivity / AMP
Insulation Material: Nylon
Length: 13.08 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Unit Weight: 235 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.