8-324165-1

TE Connectivity / AMP
571-8-324165-1
8-324165-1

Mfr.:

Description:
Terminals SPD FLG 16-14 #6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,563 € 5,63 €
0,503 € 12,58 €
0,478 € 47,80 €
0,427 € 128,10 €
0,407 € 407,00 €
0,361 € 902,50 €
0,343 € 1.715,00 €
0,335 € 3.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,36 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,52 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Insulated
# 6
16 AWG
14 AWG
Screw
Blue
Tin
Copper
PLASTI-GRIP
PLASTI-GRIP
Bulk
Brand: TE Connectivity / AMP
Insulation Material: Vinyl
Length: 19.02 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Voltage Rating: 600 V, 1 kV
Width: 7.47 mm
Unit Weight: 595 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLASTI-GRIP Terminals

TE Connectivity's (TE) PLASTI-GRIP Terminals are pre-insulated solderless terminals and splices designed specifically to answer the need for inexpensive, insulated electrical terminations. TE's PLASTI-GRIP Terminals can be used in almost all commercial applications and accommodate wire sizes from 22AWG through 2/0AWG. Application tooling has been developed to ensure uniformly high-quality terminations and tool and terminal have been designed to promote ease and speed of application while providing precise crimping pressure for every wire size. The wire and terminal barrel provide a connection of maximum conductivity, tensile strength, and high resistance to corrosion. The quality performance, the facility of installation, and the inherent simplicity make them ideal for many industrial applications and are available as rings, spades, flanged spaded, slotted rings, splices, and several other varieties.