8-1241983-2

TE Connectivity / AMP
571-8-1241983-2
8-1241983-2

Mfr.:

Description:
Automotive Connectors STANDARD TIMER HOUSING MARK II

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,402 € 4,02 €
0,359 € 8,98 €
0,323 € 80,75 €
0,263 € 263,00 €
0,247 € 617,50 €
0,235 € 1.175,00 €
0,181 € 1.737,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
5 mm (0.197 in)
Cable Mount / Free Hanging
IDC
Bulk
Application: Wire-to-Board
Brand: TE Connectivity / AMP
Contact Gender: Female
Flammability Rating: UL 94 V-2
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 3200
Subcategory: Automotive Connectors
Unit Weight: 1,077 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.