794606-2 (CUT STRIP)

TE Connectivity / AMP
571-794606-2-CT
794606-2 (CUT STRIP)

Mfr.:

Description:
Pin & Socket Connectors MICRO MNL RPT CNT ST Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.300

Stock:
9.300 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,101 € 10,10 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,06 €
Min:
15000
Packaging:
Reel
Availability:
In Stock
Price:
0,07 €
Min:
1000

Similar Product

TE Connectivity / AMP 794610-2
TE Connectivity / AMP
Pin & Socket Connectors SOCKET 20-24 AWG
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS: N
Contacts
Socket (Female)
Crimp
Phosphor Bronze
Gold
250 V
5 A
Micro MATE-N-LOK
Cut Tape
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 100
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 24 AWG to 20 AWG
Part # Aliases: 794606-2
Unit Weight: 237,220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Micro MATE-N-LOK Connectors

TE Connectivity's (TE) Micro MATE-N-LOK Connectors require only 4.7mm of vertical height, allowing these connectors to fit where others will not. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors and use standard MATE-N-LOK contacts with 24AWG to 20AWG and 30AWG to 26AWG wire ranges. TE Micro MATE-N-LOK Connectors are ideal for under-counter lighting, cove lighting, signage, and refrigeration commercial lighting.